
0034.4212 | |
|---|---|
DigiKey Part Number | 486-2741-ND |
Manufacturer | |
Manufacturer Product Number | 0034.4212 |
Description | FUSE BOARD MNT 200MA 125VAC/VDC |
Customer Reference | |
Detailed Description | 200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | 0034.4212 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 0.0033 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.252" Dia x 0.346" H (6.40mm x 8.80mm) |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,97000 | € 2,97 |
| 5 | € 2,46200 | € 12,31 |
| 10 | € 2,27200 | € 22,72 |
| 50 | € 1,88460 | € 94,23 |
| 100 | € 1,73840 | € 173,84 |
| Unit Price without VAT: | € 2,97000 |
|---|---|
| Unit Price with VAT: | € 3,62340 |

