
0034.3125.TR | |
|---|---|
DigiKey Part Number | 486-0034.3125.TR-ND - Tape & Reel (TR) 486-0034.3125.TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.3125.TR |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 63A |
Part Status Active | Melting I²t 190.0 |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.213" Dia x 0.886" L (5.40mm x 22.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 5 | € 1,10000 | € 5,50 |
| 10 | € 1,01400 | € 10,14 |
| 50 | € 0,84160 | € 42,08 |
| 100 | € 0,77640 | € 77,64 |
| 250 | € 0,69776 | € 174,44 |
| 500 | € 0,64340 | € 321,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,59299 | € 592,99 |
| 2 000 | € 0,54628 | € 1 092,56 |
| 3 000 | € 0,52053 | € 1 561,59 |
| 5 000 | € 0,48965 | € 2 448,25 |
| 7 000 | € 0,47021 | € 3 291,47 |
| 10 000 | € 0,45363 | € 4 536,30 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

