1.6 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3119.TR

DigiKey Part Number
486-0034.3119.TR-ND - Tape & Reel (TR)
486-0034.3119.TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.3119.TR
Description
FUSE GLASS 1.6A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Melting I²t
10.5
Part Status
Active
Approval Agency
cURus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 463
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,33000€ 1,33
5€ 1,10000€ 5,50
10€ 1,01400€ 10,14
50€ 0,84160€ 42,08
100€ 0,77640€ 77,64
250€ 0,69776€ 174,44
500€ 0,64340€ 321,70
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,59299€ 592,99
2 000€ 0,54628€ 1 092,56
3 000€ 0,52053€ 1 561,59
5 000€ 0,48965€ 2 448,25
7 000€ 0,47021€ 3 291,47
10 000€ 0,45363€ 4 536,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,33000
Unit Price with VAT:€ 1,62260