
0034.3119.PT | |
|---|---|
DigiKey Part Number | 0034.3119.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3119.PT |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 10.5 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.213" Dia x 0.886" L (5.40mm x 22.50mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3119.TR | SCHURTER Inc. | 2 463 | 486-0034.3119.TRCT-ND | € 1,33000 | Direct |
| 021801.6MXEP | Littelfuse Inc. | 1 001 | F10760-ND | € 2,14000 | Direct |
| BK/S506-V-1.6-R | Eaton - Electronics Division | 1 000 | 283-BK/S506-V-1.6-R-ND | € 2,01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 5 | € 0,91800 | € 4,59 |
| 10 | € 0,84700 | € 8,47 |
| 50 | € 0,70240 | € 35,12 |
| 100 | € 0,64800 | € 64,80 |
| 250 | € 0,58236 | € 145,59 |
| 500 | € 0,53702 | € 268,51 |
| 1 000 | € 0,49501 | € 495,01 |
| 5 000 | € 0,40887 | € 2 044,35 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |

