
0034.3109.PT | |
|---|---|
DigiKey Part Number | 0034.3109.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3109.PT |
Description | FUSE GLASS 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.23 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.213" Dia x 0.886" L (5.40mm x 22.50mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 5 | € 1,15800 | € 5,79 |
| 10 | € 1,06800 | € 10,68 |
| 50 | € 0,88620 | € 44,31 |
| 100 | € 0,81760 | € 81,76 |
| 250 | € 0,73484 | € 183,71 |
| 500 | € 0,67752 | € 338,76 |
| 1 000 | € 0,62445 | € 624,45 |
| 5 000 | € 0,51557 | € 2 577,85 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

