Direct
Direct

0034.1523.PT | |
|---|---|
DigiKey Part Number | 486-4255-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1523.PT |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 33.8 |
Part Status Obsolete | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.213" Dia x 0.886" L (5.40mm x 22.50mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0217005.MXEP | Littelfuse Inc. | 478 | 0217005.MXEP-ND | € 1,28000 | Direct |
| BK/S500-V-5-R | Eaton - Electronics Division | 0 | 283-BK/S500-V-5-R-ND | € 3,18800 | Direct |



