
0031.8472 | |
|---|---|
DigiKey Part Number | 486-0031.8472TR-ND - Tape & Reel (TR) 486-0031.8472CT-ND - Cut Tape (CT) 486-0031.8472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8472 |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 40A |
Part Status Active | Melting I²t 25.6 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,31000 | € 3,31 |
| 5 | € 2,75000 | € 13,75 |
| 10 | € 2,53800 | € 25,38 |
| 50 | € 2,10500 | € 105,25 |
| 100 | € 1,94160 | € 194,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,65033 | € 660,13 |
| 800 | € 1,52048 | € 1 216,38 |
| 1 200 | € 1,44892 | € 1 738,70 |
| 2 000 | € 1,36309 | € 2 726,18 |
| 2 800 | € 1,30908 | € 3 665,42 |
| 4 000 | € 1,25391 | € 5 015,64 |
| Unit Price without VAT: | € 3,31000 |
|---|---|
| Unit Price with VAT: | € 4,03820 |

