
0031.8419 | |
|---|---|
DigiKey Part Number | 486-0031.8419TR-ND - Tape & Reel (TR) 486-0031.8419CT-ND - Cut Tape (CT) 486-0031.8419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8419 |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 5.28 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,11000 | € 4,11 |
| 5 | € 3,40400 | € 17,02 |
| 10 | € 3,14200 | € 31,42 |
| 50 | € 2,60660 | € 130,33 |
| 100 | € 2,40420 | € 240,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 2,04308 | € 817,23 |
| 800 | € 1,88201 | € 1 505,61 |
| 1 200 | € 1,79327 | € 2 151,92 |
| 2 000 | € 1,68682 | € 3 373,64 |
| 2 800 | € 1,61981 | € 4 535,47 |
| 4 000 | € 1,57232 | € 6 289,28 |
| Unit Price without VAT: | € 4,11000 |
|---|---|
| Unit Price with VAT: | € 5,01420 |

