63 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8355

DigiKey Part Number
486-0031.8355TR-ND - Tape & Reel (TR)
486-0031.8355CT-ND - Cut Tape (CT)
486-0031.8355DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8355
Description
FUSE GLASS 63MA 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
63 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.0401
Mounting Type
Requires Holder, Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,68000€ 4,68
5€ 3,88400€ 19,42
10€ 3,58400€ 35,84
50€ 2,97260€ 148,63
100€ 2,74150€ 274,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 2,32945€ 931,78
800€ 2,14563€ 1 716,50
1 200€ 2,04432€ 2 453,18
2 000€ 1,92280€ 3 845,60
2 800€ 1,84630€ 5 169,64
4 000€ 1,81666€ 7 266,64
Manufacturers Standard Package
Unit Price without VAT:€ 4,68000
Unit Price with VAT:€ 5,70960