
0001.2714.11 | |
|---|---|
DigiKey Part Number | 486-1980-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2714.11 |
Description | FUSE CERM 10A 250VAC 150VDC 5X20 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA AC, 1.5kA DC |
Part Status Active | Melting I²t 400.0 |
Mounting Type Requires Holder | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 5 | € 1,71600 | € 8,58 |
| 10 | € 1,58200 | € 15,82 |
| 50 | € 1,31240 | € 65,62 |
| 100 | € 1,21080 | € 121,08 |
| 300 | € 1,06490 | € 319,47 |
| 500 | € 1,00288 | € 501,44 |
| 1 000 | € 0,92410 | € 924,10 |
| 5 000 | € 0,76241 | € 3 812,05 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |

