Direct

0001.1011.PT | |
|---|---|
DigiKey Part Number | 0001.1011.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1011.PT |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 30.8 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.213" Dia x 0.886" L (5.40mm x 22.50mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0216005.MXEP | Littelfuse Inc. | 2 463 | F3602-ND | € 2,54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 5 | € 1,09200 | € 5,46 |
| 10 | € 1,00800 | € 10,08 |
| 50 | € 0,83620 | € 41,81 |
| 100 | € 0,77150 | € 77,15 |
| 250 | € 0,69332 | € 173,33 |
| 500 | € 0,63928 | € 319,64 |
| 1 000 | € 0,58921 | € 589,21 |
| 5 000 | € 0,48653 | € 2 432,65 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,61040 |


