
34560191 | |
|---|---|
DigiKey Part Number | 1439-1309-ND |
Manufacturer | |
Manufacturer Product Number | 34560191 |
Description | 3U 355MM SIDE PLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 34560191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel, Side | |
For Use With/Related Products | Rack, 3U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | € 18,38250 | € 73,53 |
| Unit Price without VAT: | € 18,38250 |
|---|---|
| Unit Price with VAT: | € 22,42665 |

