.jpg)
30847603 | |
|---|---|
DigiKey Part Number | 1439-1277-ND |
Manufacturer | |
Manufacturer Product Number | 30847603 |
Description | FRNT PNL 3U 4HP VME STATIC HANDL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.787" W x 4.535" H (19.98mm x 115.20mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 30847603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Handles | |
For Use With/Related Products | CompactPCI, VME64x Series Enclosures | |
Size / Dimension | 0.787" W x 4.535" H (19.98mm x 115.20mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 6,43200 | € 64,32 |
| Unit Price without VAT: | € 6,43200 |
|---|---|
| Unit Price with VAT: | € 7,84704 |

