
ZB5FW383C0 | |
|---|---|
DigiKey Part Number | 4008-ZB5FW383C0-ND |
Manufacturer | |
Manufacturer Product Number | ZB5FW383C0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
EDA/CAD Models | ZB5FW383C0 Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Illuminated - Yellow |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB5 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,97000 | € 15,97 |
| Unit Price without VAT: | € 15,97000 |
|---|---|
| Unit Price with VAT: | € 19,48340 |





