
ZB5AW0B41 | |
|---|---|
DigiKey Part Number | 4008-ZB5AW0B41-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AW0B41 |
Description | CONT BL SPST 6A 120V/550MA 125V |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
Category | Circuit SPST-NO |
Manufacturer Schneider Electric | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Box | Contact Rating @ Voltage 6A @ 120VAC, 550mA @ 125VDC |
Part Status Obsolete | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony XB5 |

