
ZB5AW05D55 | |
|---|---|
DigiKey Part Number | 4008-ZB5AW05D55-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AW05D55 |
Description | COMPLETE BODY/CONTACT ASSEMBLY A |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Rectangular, Button (Not Included) |
Packaging Box | Color - Actuator/Cap Orange |
Part Status Obsolete | Illumination Type, Color LED, Orange |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 110 ~ 220 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Operating Temperature -40°C ~ 70°C |
Switch Function On-Off, Off-On | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 157,89000 | € 157,89 |
| Unit Price without VAT: | € 157,89000 |
|---|---|
| Unit Price with VAT: | € 192,62580 |

