
ZB4BK1833 | |
|---|---|
DigiKey Part Number | 4008-ZB4BK1833-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BK1833 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BK1833 Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB4 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,89000 | € 23,89 |
| Unit Price without VAT: | € 23,89000 |
|---|---|
| Unit Price with VAT: | € 29,14580 |







