Image for XD2GA8221 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD2GA8221

DigiKey Part Number
4008-XD2GA8221-ND
Manufacturer
Manufacturer Product Number
XD2GA8221
Description
SWITCH CONTROLLER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 V
Manufacturer
Schneider Electric
Contact Material
Silver Alloy
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Type
Joystick, 2 - Axis
Operating Temperature
-25°C ~ 70°C
Actuator Type
Joystick
Panel Cutout Dimensions
Circular - 22.00mm Dia
Switch Function
2-Way Directional
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
3A (AC), 270mA (DC)
Electrical Life
1,000,000 Cycles
Voltage Rating - AC
240 V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 139,38000€ 139,38
Manufacturers Standard Package
Unit Price without VAT:€ 139,38000
Unit Price with VAT:€ 170,04360