
TCSECL1M3M1S2 | |
|---|---|
DigiKey Part Number | 4008-TCSECL1M3M1S2-ND |
Manufacturer | |
Manufacturer Product Number | TCSECL1M3M1S2 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Schneider Electric | Cable Type Round |
Packaging Box | Color Green |
Part Status Active | Shielding Unshielded |
Connector Type Circular 04 pos Male to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 129,27000 | € 129,27 |
| Unit Price without VAT: | € 129,27000 |
|---|---|
| Unit Price with VAT: | € 157,70940 |

