


RUMC33F7 | |
|---|---|
DigiKey Part Number | 4008-RUMC33F7-ND |
Manufacturer | |
Manufacturer Product Number | RUMC33F7 |
Description | HARMONY, UNIVERSAL PLUG-IN RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Box | Must Release Voltage 18 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CSA, EAC, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2500VA, 280W | Coil Resistance 1.7 kOhms |
Coil Current 70.6 mA | Base Product Number |
Coil Type Non Latching |



