
QOB260GFI | |
|---|---|
DigiKey Part Number | 4008-QOB260GFI-ND |
Manufacturer | |
Manufacturer Product Number | QOB260GFI |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 240 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 377,73000 | € 377,73 |
| Unit Price without VAT: | € 377,73000 |
|---|---|
| Unit Price with VAT: | € 460,83060 |

