


PJA36025CU33A | |
|---|---|
DigiKey Part Number | 4008-PJA36025CU33A-ND |
Manufacturer | |
Manufacturer Product Number | PJA36025CU33A |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 250A 600 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Solid State | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20 614,52000 | € 20 614,52 |
| Unit Price without VAT: | € 20 614,52000 |
|---|---|
| Unit Price with VAT: | € 25 149,71440 |

