
NSYTRAC23 | |
|---|---|
DigiKey Part Number | 4008-NSYTRAC23-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRAC23 |
Description | END COVER, 3PTS, FOR SCREW TERMI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRAC23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,88000 | € 1,88 |
| Unit Price without VAT: | € 1,88000 |
|---|---|
| Unit Price with VAT: | € 2,29360 |






