Similar

NSYSFD128 | |
|---|---|
DigiKey Part Number | 4008-NSYSFD128-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFD128 |
Description | DOOR OLPU128 |
Customer Reference | |
Detailed Description | Metal, Steel Door 31.496" W x 47.244" H (800.00mm x 1200.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSFD128 Models |
Category | For Use With/Related Products Multi-Purpose |
Manufacturer Schneider Electric | Size / Dimension 31.496" W x 47.244" H (800.00mm x 1200.00mm) |
Packaging Box | Color Gray |
Part Status Obsolete | Material Metal, Steel |
Type Door |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSYSFND128 | Schneider Electric | 0 | 4008-NSYSFND128-ND | € 201,53000 | Similar |


