
NSYSF181050 | |
|---|---|
DigiKey Part Number | 4008-NSYSF181050-ND |
Manufacturer | |
Manufacturer Product Number | NSYSF181050 |
Description | ENCLOSURE STL 70.87"L X 39.37"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 70.866" L x 39.370" W (1800.00mm x 1000.00mm) X 19.685" (500.00mm) |
Datasheet | Datasheet |
Category | Height 19.685" (500.00mm) |
Mfr | Area (L x W) 27.9in² (180cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Obsolete | Material |
Container Type Enclosure | Color Light Gray, Smoke Cover/Door |
Size / Dimension 70.866" L x 39.370" W (1800.00mm x 1000.00mm) | Ratings |

