
MJL36400 | |
|---|---|
DigiKey Part Number | 4008-MJL36400-ND |
Manufacturer | |
Manufacturer Product Number | MJL36400 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 400A 240 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MJL36400 Models |
Category | Current Rating (Amps) 400A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Solid State | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8 044,69000 | € 8 044,69 |
| Unit Price without VAT: | € 8 044,69000 |
|---|---|
| Unit Price with VAT: | € 9 814,52180 |

