Parametric Equivalent

LC2K0610P7 | |
|---|---|
DigiKey Part Number | 4008-LC2K0610P7-ND |
Manufacturer | |
Manufacturer Product Number | LC2K0610P7 |
Description | REVERSING CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 6 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC2K0610P7 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 184 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 46 VAC |
Coil Voltage 230VAC | Operate Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
Contact Rating (Current) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC2K0601P7 | Schneider Electric | 0 | 4008-LC2K0601P7-ND | € 109,57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 109,57000 | € 109,57 |
| Unit Price without VAT: | € 109,57000 |
|---|---|
| Unit Price with VAT: | € 133,67540 |












