



LC1DT256BD | |
|---|---|
DigiKey Part Number | 4008-LC1DT256BD-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT256BD |
Description | TESYS CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT256BD Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Box Lug |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 72.45 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 24 ms |
Contact Rating (Current) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 130,95000 | € 130,95 |
| Unit Price without VAT: | € 130,95000 |
|---|---|
| Unit Price with VAT: | € 159,75900 |
















