
KAA2H | |
|---|---|
DigiKey Part Number | 4008-KAA2H-ND |
Manufacturer | |
Manufacturer Product Number | KAA2H |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony K |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,69000 | € 26,69 |
| Unit Price without VAT: | € 26,69000 |
|---|---|
| Unit Price with VAT: | € 32,56180 |

