


HMISTU655W | |
|---|---|
DigiKey Part Number | 4008-HMISTU655W-ND |
Manufacturer | |
Manufacturer Product Number | HMISTU655W |
Description | STU 3IN5 WITHOUT MARKING ON OVER |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.5" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Schneider Electric | Case Color Blue |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant; NEMA 4X |
Part Status Obsolete | Voltage - Supply 24VDC |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 3.5" |

