HJA36035SA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: € 956,24000
Datasheet
Circuit Breaker Thermal Magnetic 35A 690 V AC 250 V DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HJA36035SA

DigiKey Part Number
4008-HJA36035SA-ND
Manufacturer
Manufacturer Product Number
HJA36035SA
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 35A 690 V AC 250 V DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
HJA36035SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
35A
Manufacturer
Schneider Electric
Voltage Rating - AC
690 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Toggle
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDA36035Schneider Electric04008-HDA36035-ND€ 956,24000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 3 448,48000€ 3 448,48
Manufacturers Standard Package
Unit Price without VAT:€ 3 448,48000
Unit Price with VAT:€ 4 207,14560