
HDL26035 | |
|---|---|
DigiKey Part Number | 4008-HDL26035-ND |
Manufacturer | |
Manufacturer Product Number | HDL26035 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 35A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDL26035 Models |
Category | Current Rating (Amps) 35A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 600,78000 | € 600,78 |
| Unit Price without VAT: | € 600,78000 |
|---|---|
| Unit Price with VAT: | € 732,95160 |








