
C16B3 | |
|---|---|
DigiKey Part Number | 4008-C16B3-ND |
Manufacturer | |
Manufacturer Product Number | C16B3 |
Description | BASIC FRAME NSX160B 25KA AC 3P 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 160A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 160A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency EN 60947-2, IEC 60947-2, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 469,65000 | € 469,65 |
| Unit Price without VAT: | € 469,65000 |
|---|---|
| Unit Price with VAT: | € 572,97300 |

