
BSH0703T11A1A | |
|---|---|
DigiKey Part Number | 4008-BSH0703T11A1A-ND |
Manufacturer | |
Manufacturer Product Number | BSH0703T11A1A |
Description | MOTOR 70 IP40 KEYED INC NOBRK ST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 1.25kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BSH0703T11A1A Models |
Category | Torque - Rated (oz-in / mNm) 339.8 / 2400 |
Manufacturer Schneider Electric | Power - Rated 1.25kW |
Series | Size / Dimension Square - 2.760" x 2.760" (70.10mm x 70.10mm) |
Packaging Box | Diameter - Shaft 0.550" (13.97mm) |
Part Status Active | Length - Shaft and Bearing 1.180" (29.97mm) |
Type AC Motor | Mounting Hole Spacing 2.360" (59.94mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Key |
RPM 8000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 091,37000 | € 1 091,37 |
| Unit Price without VAT: | € 1 091,37000 |
|---|---|
| Unit Price with VAT: | € 1 331,47140 |





