AC Motor Servomotor 9000 RPM 550W 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH0553T11F1A

DigiKey Part Number
4008-BSH0553T11F1A-ND
Manufacturer
Manufacturer Product Number
BSH0553T11F1A
Description
MOTOR 55 IP40 KEYED INC BRK STRA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 9000 RPM 550W 480VAC
Datasheet
 Datasheet
EDA/CAD Models
BSH0553T11F1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
161.4 / 1140
Manufacturer
Schneider Electric
Power - Rated
550W
Series
Size / Dimension
Square - 2.165" x 2.165" (55.00mm x 55.00mm)
Packaging
Box
Diameter - Shaft
0.354" (9.00mm)
Part Status
Active
Length - Shaft and Bearing
0.787" (20.00mm)
Type
AC Motor
Mounting Hole Spacing
1.575" (40.00mm)
Function
Servomotor
Termination Style
Connector
Voltage - Rated
480VAC
Features
Brake, Key
RPM
9000 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1 867,02000€ 1 867,02
Manufacturers Standard Package
Unit Price without VAT:€ 1 867,02000
Unit Price with VAT:€ 2 277,76440