
BMH1402P22A2A | |
|---|---|
DigiKey Part Number | 4008-BMH1402P22A2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH1402P22A2A |
Description | MOTOR 140MM IEC 18,5NM IP65 3600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 4000 RPM 3.5kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH1402P22A2A Models |
Category | RPM 4000 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 1728 / 12200 |
Series | Power - Rated 3.5kW |
Packaging Box | Size / Dimension Square - 5.510" x 5.510" (139.95mm x 139.95mm) |
Part Status Active | Diameter - Shaft 0.940" (23.88mm) |
Type AC Motor | Length - Shaft and Bearing 1.970" (50.04mm) |
Function Servomotor | Mounting Hole Spacing 5.120" (130.05mm) |
Voltage - Rated 480VAC | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 051,95000 | € 2 051,95 |
| Unit Price without VAT: | € 2 051,95000 |
|---|---|
| Unit Price with VAT: | € 2 503,37900 |









