
BMH1401P17A2A | |
|---|---|
DigiKey Part Number | 4008-BMH1401P17A2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH1401P17A2A |
Description | MOTOR 140MM IP54 KEY ENC MULTI16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 4000 RPM 2.4kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH1401P17A2A Models |
Category | Torque - Rated (oz-in / mNm) 1090 / 7700 |
Manufacturer Schneider Electric | Power - Rated 2.4kW |
Series | Size / Dimension Square - 5.510" x 5.510" (139.95mm x 139.95mm) |
Packaging Box | Diameter - Shaft 0.940" (23.88mm) |
Part Status Active | Length - Shaft and Bearing 1.970" (50.04mm) |
Type AC Motor | Mounting Hole Spacing 5.120" (130.05mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Key |
RPM 4000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 569,41000 | € 1 569,41 |
| Unit Price without VAT: | € 1 569,41000 |
|---|---|
| Unit Price with VAT: | € 1 914,68020 |









