



BKA160151 | |
|---|---|
DigiKey Part Number | 4008-BKA160151-ND |
Manufacturer | |
Manufacturer Product Number | BKA160151 |
Description | MOLDED CASE CIRCUIT BREAKER 347V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 600 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 511,30000 | € 511,30 |
| Unit Price without VAT: | € 511,30000 |
|---|---|
| Unit Price with VAT: | € 623,78600 |

