ATV312HU40N4412 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 1
Unit Price: € 1 021,93000
Datasheet
Variable Frequency Drive 380 ~ 500V 9.5A 22000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 380 ~ 500V 9.5A 22000 W Chassis Mount
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV312HU40N4412

DigiKey Part Number
4008-ATV312HU40N4412-ND
Manufacturer
Manufacturer Product Number
ATV312HU40N4412
Description
VARIABLE SPEED DRIVE ATV312 - 4K
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 500V 9.5A 22000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
380 ~ 500V
Manufacturer
Schneider Electric
Current - Output
9.5A
Series
Wattage - Load
22000 W
Packaging
Box
Voltage - Supply
323V ~ 550V
Part Status
Obsolete
Interface
CAN, EtherCat, RS-485
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 60°C
Number of Motors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV320U40N4C412Schneider Electric14008-ATV320U40N4C412-ND€ 1 021,93000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable