
A9N18414 | |
|---|---|
DigiKey Part Number | 4008-A9N18414-ND |
Manufacturer | |
Manufacturer Product Number | A9N18414 |
Description | ACTI9 C120H MCB 2P B 100A 15000A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 415 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Schneider Electric | Voltage Rating - AC 415 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 265,17000 | € 265,17 |
| Unit Price without VAT: | € 265,17000 |
|---|---|
| Unit Price with VAT: | € 323,50740 |

