
9001SKR2GH13 | |
|---|---|
DigiKey Part Number | 4008-9001SKR2GH13-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKR2GH13 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony 9001SK |
Part Status Obsolete | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s) |

