
9001SKP32LRR9 | |
|---|---|
DigiKey Part Number | 4008-9001SKP32LRR9-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKP32LRR9 |
Description | LED PNL IND RED SCREW TERMINAL |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 12V ~ 24V Screw Terminal |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Schneider Electric | Voltage 12V ~ 24V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.18" (30.00mm) |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Red | Ingress Protection IP66, NEMA 3R, 4X, 1, 2, 3, 4, 12, 13 |
Lens Color Red |

