
9001KR1BH1 | |
|---|---|
DigiKey Part Number | 4008-9001KR1BH1-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR1BH1 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, 30mm |
Part Status Obsolete | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,39000 | € 76,39 |
| Unit Price without VAT: | € 76,39000 |
|---|---|
| Unit Price with VAT: | € 93,19580 |

