
920-0146-01 | |
|---|---|
DigiKey Part Number | 920-0146-01-ND |
Manufacturer | |
Manufacturer Product Number | 920-0146-01 |
Description | JUMPER WIRE FEMALE 12" 100PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 12.00" (304.80mm) 28 AWG |
Datasheet | Datasheet |
Category | Length 12.00" (304.80mm) |
Manufacturer Schmartboard, Inc. | Color Black |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Base Product Number |
Style Female to Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,54000 | € 53,54 |
| Unit Price without VAT: | € 53,54000 |
|---|---|
| Unit Price with VAT: | € 65,31880 |

