


SH1603-5240 | |
|---|---|
DigiKey Part Number | 2300-SH1603-5240-ND |
Manufacturer | |
Manufacturer Product Number | SH1603-5240 |
Description | STEP, F2, SQ.60, 0.9, , , BIPOLA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 400.0 Step 2 A 24VDC |
Datasheet | Datasheet |
Category | Torque - Holding (oz-in / mNm) 304.5 / 2150 |
Mfr | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Series | Diameter - Shaft 0.315" (8.00mm) |
Packaging Tray | Length - Shaft and Bearing 0.811" (20.60mm) |
Part Status Active | Mounting Hole Spacing 1.856" (47.14mm) |
Type Hybrid | Termination Style Wire Leads |
Coil Type Bipolar | Operating Temperature -10°C ~ 50°C |
Voltage - Rated 24VDC | Coil Resistance 2.3 Ohms |
Current Rating (Amps) 2 A | Rotor Inertia 18.04gcm² |
Steps per Revolution 400.0 | Approval Agency CE, cURus, TUV |
Step Angle 0.9° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,81000 | € 60,81 |
| 5 | € 55,88800 | € 279,44 |
| 10 | € 53,89100 | € 538,91 |
| 25 | € 51,36160 | € 1 284,04 |
| 50 | € 49,52680 | € 2 476,34 |
| 100 | € 47,75760 | € 4 775,76 |
| Unit Price without VAT: | € 60,81000 |
|---|---|
| Unit Price with VAT: | € 74,18820 |

