


9WV0848P1H0011 | |
|---|---|
DigiKey Part Number | 9WV0848P1H0011-ND |
Manufacturer | |
Manufacturer Product Number | 9WV0848P1H0011 |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 131.0 CFM (3.67m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 36 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.529 lb (239.95 g) |
Width 38.00mm | Current Rating (Amps) 0.750A |
Air Flow 131.0 CFM (3.67m³/min) | Voltage Range 40.8 ~ 52.8VDC |
Static Pressure 1.770 in H2O (440.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 63.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | € 54,47185 | € 1 470,74 |
| Unit Price without VAT: | € 54,47185 |
|---|---|
| Unit Price with VAT: | € 66,45566 |

