9WL1448P1M001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: € 150,04000
Datasheet
Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads
Sanyo Denki Waterproof Fans | Datasheet Preview

9WL1448P1M001

DigiKey Part Number
1688-2312-ND
Manufacturer
Manufacturer Product Number
9WL1448P1M001
Description
FAN AXIAL 140X38MM 48VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
7.2 W
Mfr
RPM
Series
Termination
4 Wire Leads
Packaging
Bulk
Ingress Protection
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 140mm L x 140mm H
Weight
1.653 lb (750.0 g)
Width
38.00mm
Current Rating (Amps)
0.150A
Air Flow
130.0 CFM (3.64m³/min)
Voltage Range
40.8 ~ 55.2VDC
Static Pressure
0.680 in H2O (169.4 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Noise
46.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9LG1448P1M001Sanyo Denki America Inc.01688-2303-ND€ 150,04000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 118,59000€ 118,59
14€ 90,93929€ 1 273,15
28€ 84,54821€ 2 367,35
56€ 82,49339€ 4 619,63
Manufacturers Standard Package
Unit Price without VAT:€ 118,59000
Unit Price with VAT:€ 144,67980