
9WL0424J3001 | |
|---|---|
DigiKey Part Number | 9WL0424J3001-ND |
Manufacturer | |
Manufacturer Product Number | 9WL0424J3001 |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 22.2 CFM (0.622m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WL0424J3001 Models |
Category | Power (Watts) 6.24 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.156 lb (70.76 g) |
Width 28.00mm | Current Rating (Amps) 0.260A |
Air Flow 22.2 CFM (0.622m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 1.610 in H2O (401.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 150000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
Noise 51.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | € 53,04754 | € 6 683,99 |
| Unit Price without VAT: | € 53,04754 |
|---|---|
| Unit Price with VAT: | € 64,71800 |

