9WG1224M1D01-E is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: € 88,29476
Datasheet
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WG1224M1D01-E

DigiKey Part Number
9WG1224M1D01-E-ND
Manufacturer
Manufacturer Product Number
9WG1224M1D01-E
Description
FAN AXIAL 119X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Sensor
Packaging
Box
Power (Watts)
2.64 W
Part Status
Last Time Buy
Termination
3 Wire Leads
Voltage - Rated
Material - Frame
Aluminum
Size / Dimension
Square - 119mm L x 119mm H
Material - Blade
Plastic
Width
38.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9WV1224H1D001Sanyo Denki America Inc.09WV1224H1D001-ND€ 88,29476MFR Recommended
Last Time Buy
Last Time Buy Date: 15.12.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
21€ 63,49190€ 1 333,33
Manufacturers Standard Package
Unit Price without VAT:€ 63,49190
Unit Price with VAT:€ 77,46012