MFR Recommended
Parametric Equivalent

9WG1224E1D01-E | |
|---|---|
DigiKey Part Number | 9WG1224E1D01-E-ND |
Manufacturer | |
Manufacturer Product Number | 9WG1224E1D01-E |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WG1224E1D01-E Models |
Category | Power (Watts) 8.16 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.904 lb (410.05 g) |
Width 38.00mm | Current Rating (Amps) 0.340A |
Air Flow 118.0 CFM (3.30m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.402 in H2O (100.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
Noise 46.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9WV1224H1D001 | Sanyo Denki America Inc. | 0 | 9WV1224H1D001-ND | € 88,29476 | MFR Recommended |
| 9GL1224E1D01 | Sanyo Denki America Inc. | 0 | 9GL1224E1D01-ND | € 32,66905 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | € 63,49190 | € 1 333,33 |
| Unit Price without VAT: | € 63,49190 |
|---|---|
| Unit Price with VAT: | € 77,46012 |



